onsemiMC33161DR2GSupervisory Circuits
Processor Supervisor 1.27V 1 Active Low 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low | |
| 0.8um to 3um | |
| 1.245 | |
| 1.27 | |
| 1.295 | |
| 2 | |
| 40 | |
| 900 | |
| 450 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
The voltage monitor MC33161DR2G voltage monitor ic, developed by ON Semiconductor, can help you protect your sensitive circuits from over-voltage. This device has a maximum power dissipation of 450 mW. Its maximum power dissipation is 450 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 2 V and a maximum of 40 V. It has a typical reset threshold voltage of 1.27 V, with a minimum of 1.245 V and a maximum of 1.295 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

