onsemiMC33161DMR2GSupervisory Circuits

Processor Supervisor 1.27V 1 Active Low 8-Pin Micro T/R

This voltage monitor MC33161DMR2G voltage monitor IC from ON Semiconductor protects your sensitive components from hazardous conditions. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 2 V and a maximum of 40 V. It has a typical reset threshold voltage of 1.27 V, with a minimum of 1.245 V and a maximum of 1.295 V. This voltage supervisor IC has an operating temperature range of -40 °C to 105 °C.

32,000 parts: Ships tomorrow

    Total$2,534.00Price for 4000

    • (4000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2514+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 32,000 parts
      • Price: $0.6335

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.