onsemiMC33152PGGate and Power Drivers
Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed | |
| Non-Inverting | |
| 2 | |
| MOSFET | |
| 2 | |
| 36(Typ) | |
| 32(Typ) | |
| 55(Typ) | |
| CMOS|LSTTL | |
| 6.1 | |
| 18 | |
| 10.5(Typ) | |
| 1.58 | |
| 1.75 | |
| 1.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Under Voltage Lockout | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) mm |
| Package Width | 7.11(Max) mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
ON Semiconductor's MC33152PG power driver will help with fast switching within your circuit. This device has a maximum propagation delay time of 55(typ) ns and a maximum power dissipation of 1000 mW. Its maximum power dissipation is 1000 mW. This product comes in rail packaging to keep individual parts separated and protected. This device has a minimum operating supply voltage of 6.5 V and a maximum of 18 V. This gate driver has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
