Top Searched
onsemiMC33067DWR2GPWM and Resonant Controllers
Resonant Controller 10.3V 300mA 2200kHz 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Resonant Controller | |
| Resonant Controllers | |
| 2 | |
| 2200 | |
| 20 | |
| 300(Max) | |
| 15 | |
| 10.3 | |
| 20(Max) | |
| 20 | |
| 27(Typ) | |
| 862 | |
| No | |
| No | |
| No | |
| 16 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.45(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Increase power efficiency within your project by using ON Semiconductor's MC33067DWR2G power supply controller. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

