10-25% Off
STMicroelectronicsMC3303DTOperational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier ±18V/36V 14-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| 5@5V | |
| 3 | |
| 36 | |
| ±15 | |
| ±18 | |
| 0.05@5V | |
| 0.5@5V | |
| 7@5V | |
| Single|Dual | |
| 500 | |
| 0.5@±15V | |
| 43@±15V | |
| 106.02 | |
| 70 | |
| 70 to 71 | |
| 1 | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
This general purpose amplifier MC3303DT OP amp from STMicroelectronics is a simple circuit component used for signal amplification. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±18 V, with a minimum of ±15 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device uses one or two power supplies. It has 4 channels per chip. This device is made with bipolar technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

