KYOCERA AVX Components CorporationMC3225Z12.0000C19XSHSMD Crystal Oscillators
Oscillator XO 12MHz ±30ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal Oscillator | |
| 12 | |
| ±30 | |
| 15 | |
| 55 | |
| CMOS | |
| 1.71 | |
| 3.63 | |
| 1.8|2.5|3.3 | |
| -40 | |
| 125 | |
| Automotive | |
| 6.5 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 4 |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

