PanduitMC25X25IG2Wiring Ducts
Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride Gray
| Compliant | |
| EAR99 | |
| Active | |
| 3925.90.00.00 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Slotted | |
| Polyvinyl Chloride | |
| Gray | |
| Open Wide Slot | |
| Yes | |
| 50 | |
| 2000 | |
| 24.6 | |
| 23.6 | |
| Screw |
Using this MC25X25IG2 wiring duct from Panduit you can provide a common path for a grouping of wires. This wiring duct has a maximum operating temperature of 50 °C. This product is 2000 mm long, 23.6 mm tall and 24.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

