NXP SemiconductorsMC22XS4200DEKR2Power Switches
Power Switch Hi Side 2-OUT 4.2A 18.7mOhm 32-Pin SOIC W EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| High Side | |
| 2 | |
| Serial | |
| 58 | |
| 8 to 36 | |
| 4.2(Max) | |
| 6.5 | |
| 18.7 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 11.1(Max) |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | SOIC W EP |
| 32 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

