NXP SemiconductorsMC20XS4200BDFKPower Switches
Power Switch Hi Side 2-OUT 20mOhm 23-Pin HQFN EP Tray
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
High Side | |
2 | |
Serial | |
8 | |
36 | |
8 to 36 | |
6.5 | |
20(Max) | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 2.15(Max) |
Package Width | 12 |
Package Length | 12 |
PCB changed | 23 |
Standard Package Name | QFN |
Supplier Package | HQFN EP |
23 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.