AmphenolMC1CJN0800Connector Circular
Conn Circular SKT 8 POS ST Cable Mount 8 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| No | |
| Brass | |
| Gold | |
| 75 | |
| 630VDC|630VAC | |
| -20 | |
| 130 | |
| IP67 | |
| 1 | |
| Threaded | |
| 50 | |
| 45.5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

