NXP SemiconductorsMC17XSG500BEKPower Switches
Power Switch Hi Side 5-OUT 7mOhm 32-Pin HSOP EP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| High Side | |
| 5 | |
| SPI | |
| 7 | |
| 30 | |
| -0.3 to 20 | |
| 7 to 30 | |
| 7 | |
| 7 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 11.1(Max) |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | HSOP EP |
| 32 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

