| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| No | |
| 0 | |
| 0 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.27 mm |
| Package Width | 23.87 mm |
| Package Length | 34.84 mm |
| PCB changed | 8 |
| Supplier Package | Bare Die |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
