onsemiMC14557BDWR2GCounter Shift Registers
Shift Register Single 64-Bit Serial to Serial 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4000 | |
| Shift Register | |
| Serial to Serial | |
| 1 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 64 | |
| Asynchronous | |
| Uni-Directional | |
| Positive-Edge | |
| 600@5V|260@10V|180@15V | |
| 600 | |
| 3 | |
| 5|9|12|15|3.3 | |
| 18 | |
| 0.02 | |
| 50 | |
| No | |
| No | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.45(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

