| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Internal Timers | 1 |
| Absolute Propagation Delay Time (ns) | 18000 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 18000@5V|10000@10V|7500@15V |
| Maximum High Level Output Current (mA) | -16.3(Min) |
| Maximum Low Level Output Current (mA) | 19.3(Min) |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3|5|9|12|15 |
| Maximum Operating Supply Voltage (V) | 18 |
| Maximum Quiescent Current (mA) | 0.02 |
| Maximum Power Dissipation (mW) | 500 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 14 |
| Lead Shape | Gull-wing |