onsemiMC14538BDTR2GMonostable Multivibrators

Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin TSSOP T/R

Need a quick pulse, given a chosen external condition? Look no further. This MC14538BDTR2G monostable multivibrator from ON Semiconductor is what you need! This monostable multivibrator has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

4,818 parts: Ships tomorrow

    Total$0.76Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2328+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      4818
      Country Of origin:
      Philippines
         
      • Price: $0.7553
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2328+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 4,818 parts
      • Price: $0.7553

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.