Top Searched
onsemiMC14511BDGDecoders and Demuxes
Latch/Decoder/Driver Single 4-to-7 16-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 4000B | |
| Latch/Decoder/Driver | |
| 1 | |
| 4 | |
| 1 | |
| 7 | |
| 0 | |
| Non-Inverting | |
| 1440@5V|580@10V|400@15V | |
| 1440 | |
| 0.8um to 3um | |
| 4.2(Min) | |
| -25 | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.02 | |
| 50 | |
| -55 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Safety is important to allow for products to safely fail, implement this MC14511BDG from ON Semiconductor to decode multiplexed or non-binary data. This decoder has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

