onsemiMC14060BDGCounter Shift Registers

Counter/Divider Single 14-Bit Binary UP 16-Pin SOIC Tube

Add safety functionality to your circuit design by implementing this binary MC14060BDG counter shift register by ON Semiconductor. This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

Import TariffMay apply to this part

Total In Stock: 1,568 parts

Regional Inventory: 54

    Total$0.35Price for 1

    54 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 54 parts
      • Price: $0.3457
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2516+
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 1,514 parts
      • Price: $0.3556

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.