onsemiMC14053BDGAnalog Switch Multiplexers
Analog Switch/Analog Multiplexer Triple 2:1 16-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch|Analog Multiplexer | |
| Triple 2:1 | |
| 2:1 | |
| 3 | |
| 6 | |
| 3 | |
| Yes | |
| Non-Inverting | |
| 15@15V|20@10V|65@5V | |
| 550@5V | |
| 550@5V | |
| 17(Typ)@10V | |
| Single | |
| Single | |
| 3 | |
| 5|9|12|15 | |
| 18 | |
| 25 | |
| 25 | |
| 1050@5V | |
| >=1000 | |
| 50 | |
| Single | |
| 500 | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.38 mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

