Top Searched
onsemiMC14021BDR2GCounter Shift Registers
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4000 | |
| Shift Register | |
| Serial/Parallel to Parallel | |
| 1 | |
| 9 | |
| 0 | |
| 0 | |
| 3 | |
| 8 | |
| Uni-Directional | |
| Positive-Edge | |
| 800@5V|340@10V|230@15V | |
| 800 | |
| 0.8um to 3um | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.015 | |
| 50 | |
| Yes | |
| No | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Easily switch into other logical states by implementing this MC14021BDR2G counter shift register manufactured by ON Semiconductor. This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

