NXP SemiconductorsMC13211R2RF Transceivers
RF Transceiver O-QPSK 2.7V 71-Pin LGA T/R
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| O-QPSK | |
| 250Kbps(Typ) | |
| >=2500 | |
| 2480 | |
| 2405 to 2480 | |
| 2V | |
| 2.7V | |
| 3.4V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 71 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 71 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
