NXP SemiconductorsMC10XS6225EKPower Switches
Power Switch Hi Side 1-OUT 3.8A 25mOhm/10mOhm 32-Pin SOIC W EP Tube Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| High Side | |
| 1 | |
| SPI | |
| 4.5 | |
| 5.5 | |
| -0.3 to 20 | |
| 4.5 to 5.5 | |
| 3.8 | |
| 2.8 | |
| 25|10 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 11.1(Max) |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | SOIC W EP |
| 32 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

