NXP SemiconductorsMC10XS4200DFKR2Power Switches
Power Switch Hi Side 2-OUT 10mOhm 23-Pin HQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| High Side | |
| 2 | |
| SPI | |
| 8 | |
| 36 | |
| 8 to 36 | |
| 5 | |
| 10 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.15(Max) mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 23 |
| Standard Package Name | QFN |
| Supplier Package | HQFN EP |
| 23 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

