onsemiMC10H643FNR2GLevel Translators
Translator ECL to TTL 8-CH Unidirectional 28-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| ECL to TTL | |
| Unidirectional | |
| 8 | |
| 5.1@-5.2V@5V | |
| 5.9 | |
| 48 | |
| -15 | |
| -4.94/4.75 | |
| -5.2/5 | |
| -5.46/5.25 | |
| 0 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.69(Min) |
| Package Width | 11.58(Max) |
| Package Length | 11.58(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

