Reduced Price
onsemiMC10H641FNGLevel Translators
Latched Translator PECL to TTL 1-CH Unidirectional 28-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Latched Translator | |
| PECL to TTL | |
| Unidirectional | |
| 1 | |
| 65(Min) | |
| 6.27@5V | |
| 7 | |
| 24 | |
| -15 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 0 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.69(Min) mm |
| Package Width | 11.58(Max) mm |
| Package Length | 11.58(Max) mm |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
Are you looking for a device that can regulate the input voltage into your circuit? ON Semiconductor's MC10H641FNG level translator is the perfect solution for you. This level shifter has a minimum operating temperature of 0 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

