onsemiMC10H351MGLevel Translators
Translator NMOS/TTL to PECL 4-CH Unidirectional 20-Pin SO EIAJ Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| NMOS/TTL to PECL | |
| Unidirectional | |
| 4 | |
| 150(Min) | |
| 2.2@5V | |
| 2.2 | |
| 50 | |
| -50 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 0 | |
| 75 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) |
| Package Width | 5.45(Max) |
| Package Length | 12.8(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SO EIAJ |
| 20 | |
| Lead Shape | Gull-wing |
Are you looking for a device that can regulate the input voltage into your circuit? ON Semiconductor's MC10H351MG level translator is the perfect solution for you. This level shifter has an operating temperature range of 0 °C to 75 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
