onsemiMC10H176FNGFlip Flops
Flip Flop D-Master-Slave Type Pos-Edge 1-Element 20-Pin PLLC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| D-Master-Slave Type | |
| 6 | |
| 1 | |
| 6 | |
| 6 | |
| No | |
| Non-Inverting | |
| Positive-Edge | |
| 2.2@-5.2V | |
| 2.4 | |
| Single-Ended | |
| -5.46 | |
| -5.2 | |
| -4.94 | |
| 0 | |
| 75 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.69(Min) mm |
| Package Width | 9.04(Max) mm |
| Package Length | 9.04(Max) mm |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | PLLC |
| 20 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
