| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| AND/NAND | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1_1_1_2 | |
| 1.75@-5.2V | |
| 1.9 | |
| 50 | |
| -50 | |
| -5.46 | |
| -5.2 | |
| -4.94 | |
| 0 | |
| 75 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.69(Min) |
| Package Width | 9.04(Max) |
| Package Length | 9.04(Max) |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 20 | |
| Lead Shape | J-Lead |
Now you can design fundamental logical circuits using some of ON Semiconductor's MC10H104FNR2G logic gates! This gate has an operating temperature range of 0 °C to 75 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of -5.2 V. Its minimum operating supply voltage of -4.94 V, while its maximum is -5.46 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
