| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| OR/NOR | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 2 | |
| 1.6@-5.2V | |
| 1.7 | |
| 50 | |
| -50 | |
| -5.46 | |
| -5.2 | |
| -4.94 | |
| 0 | |
| 75 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) mm |
| Package Width | 7.11(Max) mm |
| Package Length | 19.69(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Dump the microprocessor and build your circuit using fundamental logical operations using ON Semiconductor's MC10H101PG logic gates. This gate has an operating temperature range of 0 °C to 75 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of -5.2 V. Its minimum operating supply voltage of -4.94 V, while its maximum is -5.46 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

