| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| OR/NOR | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 2 | |
| 1.6@-5.2V | |
| 1.7 | |
| 50 | |
| -50 | |
| -5.46 | |
| -5.2 | |
| -4.94 | |
| 0 | |
| 75 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.69(Min) |
| Package Width | 9.04(Max) |
| Package Length | 9.04(Max) |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 20 | |
| Lead Shape | J-Lead |
Build any logic circuits you can think of with this MC10H101FNG logic gate by ON Semiconductor. This gate has a minimum operating temperature of 0 °C and a maximum of 75 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of -5.2 V. Its minimum operating supply voltage of -4.94 V, while its maximum is -5.46 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
