onsemiMC10H016PCounter Shift Registers
Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Tube
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Binary | |
| ECL | |
| Counter | |
| UP Counter | |
| 1 | |
| 4 | |
| 1 | |
| 0 | |
| 4 | |
| 4 | |
| Synchronous | |
| Uni-Directional | |
| Positive-Edge | |
| 2.5@-5.2V | |
| 2.7 | |
| -5.46 | |
| -5.2 | |
| -4.94 | |
| Yes | |
| Yes | |
| 0 | |
| 75 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 19.69(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

