onsemiMC10EP52DTGFlip Flops
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| D-Master-Slave Type | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| No | |
| Inverting/Non-Inverting | |
| Positive-Edge/Negative-Edge | |
| 0.38@3V to 5.5V | |
| 0.41 | |
| 0.8um to 3um | |
| Differential | |
| 50 | |
| -50 | |
| -3|3 | |
| -3.3|-5|3.3|5 | |
| -5.5|5.5 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Are you looking to store information at a basic level? The MC10EP52DTG flip flop device from ON Semiconductor can easily save state information. It has a differential output signal. This flip flop has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. It has 1 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of -3.3|-5|3.3|5 V. Its minimum operating supply voltage of -3|3 V, while its maximum is -5.5|5.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

