onsemiMC10EP446FAGLogic and Timing Misc
Parallel/Serial Converter -40°C to 85°C 32-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Parallel/Serial Converter | |
| -40 | |
| 85 | |
| Tray | |
| 1.2 | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 32 | |
| Lead Shape | Gull-wing |
This MC10EP446FAG logic circuit manufactured by ON Semiconductor adds to the complexity of a logic circuit. This part has an operating temperature range of -40 °C to 85 °C. The item will be shipped in tray orientation.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

