onsemiMC10EL15DR2GClock Buffers and Drivers
Clock Multiplexer 4-OUT 2-IN 1:4 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Clock Multiplexer | |
| 1:4 | |
| 4 | |
| 1250(Typ) | |
| 0.72@5V | |
| 0.75 | |
| ECL | |
| ECL | |
| 4.2|-4.2 | |
| 5|-5 | |
| 5.7|-5.7 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

