| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| XOR/XNOR | |
| 1 | |
| 2-IN | |
| 0 | |
| 0 | |
| 2 | |
| 0.395@5V | |
| 0.435 | |
| 50 | |
| -50 | |
| -4.2|4.2 | |
| -5|5 | |
| -5.7|5.7 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Now you can design fundamental logical circuits using some of ON Semiconductor's MC10EL07DG logic gates! This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of -5|5 V. Its minimum operating supply voltage of -4.2|4.2 V, while its maximum is -5.7|5.7 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

