onsemiMC10E446FNR2GCounter Shift Registers
Shift Register Single 4-Bit Serial/Parallel to Serial 28-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Shift Register | |
| Serial/Parallel to Serial | |
| 1 | |
| 4 | |
| 0 | |
| 2 | |
| 1 | |
| 4 | |
| Asynchronous | |
| Uni-Directional | |
| Positive-Edge/Negative-Edge | |
| 1.48@5V | |
| 1.48 | |
| -4.2|4.2 | |
| -5|5 | |
| -5.7|5.7 | |
| No | |
| No | |
| 0 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.69(Min) |
| Package Width | 11.58(Max) |
| Package Length | 11.58(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

