onsemiMC10E111FNR2GClock Buffers and Drivers
Clock Driver 9-OUT 1-IN 1:9 28-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Clock Driver | |
| 1:9 | |
| 9 | |
| 800(Typ) | |
| 0.68@5V | |
| 0.9 | |
| ECL | |
| ECL | |
| -4.2|4.2 | |
| -5|5 | |
| -5.7|5.7 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.69(Min) |
| Package Width | 11.58(Max) |
| Package Length | 11.58(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

