OhmiteMC102821005JEResistor Fixed Single-Surface Mount
Res Thick Film 10M Ohm 5% 1.5W ±50ppm/°C Pad SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 10M | |
| 5% | |
| 5000 | |
| No | |
| 1.5 | |
| Thick Film | |
| -55 | |
| 180 | |
| ±50 | |
| No | |
| No | |
| No | |
| Pad | |
| 2 | |
| SMD | |
| Rectangular | |
| 12.7 | |
| 6.35 | |
| 0.76 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

