onsemiMC100LVEP210MNRGClock Buffers and Drivers
Clock Driver 10-OUT 2-IN 1:5 32-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Clock Driver | |
| 1:5 | |
| 10 | |
| 3000(Typ) | |
| 0.43@2.375V to 3.8V | |
| 0.5 | |
| ECL|HSTL|LVDS|PECL | |
| ECL|PECL | |
| -2.375|2.375 | |
| -2.5|-3.3|2.5|3.3 | |
| -3.8|3.8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

