onsemiMC100LVEL91DWR2GLevel Translators
Translator LVPECL to ECL 3-CH Unidirectional 20-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| LVPECL to ECL | |
| Unidirectional | |
| 3 | |
| 600(Typ) | |
| 0.77@-3V to -5.5V@3.3V | |
| 0.81 | |
| 50 | |
| -50 | |
| 3 | |
| 3.3|-5/3.3 | |
| -5.5/3.8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 7.6(Max) |
| Package Length | 12.95(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

