| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ECL | |
| Multiplexer | |
| 2 x 2:1 | |
| 1 | |
| 4 | |
| 0 | |
| 3 | |
| 2 | |
| 0 | |
| Inverting/Non-Inverting | |
| 1000(Typ) | |
| 0.62@3.3V | |
| 0.75 | |
| Differential | |
| No | |
| Differential | |
| 50 | |
| -50 | |
| -3|3 | |
| -3.3|3.3 | |
| -3.8|3.8 | |
| Single | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 7.6(Max) |
| Package Length | 12.95(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

