Top Searched
onsemiMC100LVEL32DTGClock Buffers and Drivers
Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Divider Buffer | |
| 1:1 | |
| 1 | |
| 0.6@3.3V | |
| 0.68 | |
| -3|3 | |
| -3.3|3.3 | |
| -3.8|3.8 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Never worry about things going wrong again by implementing this MC100LVEL32DTG logic circuit by ON Semiconductor. This part has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

