onsemiMC100LVE210FNGClock Buffers and Drivers
Clock Fanout Buffer 9-OUT 2-IN (1:4)/(1:5) 28-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| (1:4)/(1:5) | |
| 9 | |
| 0.9@3.3V | |
| 0.9 | |
| ECL | |
| ECL | |
| -3|3 | |
| -3.3|3.3 | |
| -3.8|3.8 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.69(Min) |
| Package Width | 11.58(Max) |
| Package Length | 11.58(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

