onsemiMC100H680FNGLevel Translators
Voltage Level Translator ECL to TTL/TTL to ECL 4-CH Bidirectional 28-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Voltage Level Translator | |
| ECL to TTL|TTL to ECL | |
| Bidirectional | |
| 4 | |
| 4.8@-4.2V to -5.5V@5V | |
| 8.8 | |
| 3-State | |
| 48 | |
| -15 | |
| -4.2/4.5 | |
| -5.2/5 | |
| 5.5 | |
| 0 | |
| 75 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.69(Min) |
| Package Width | 11.58(Max) |
| Package Length | 11.58(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
The ON Semiconductor MC100H680FNG level translator can control and allow the proper input voltage into your electronic circuits. With a 3-state output, this is power management at its best. This level shifter has an operating temperature range of 0 °C to 75 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of -5.2/5 V. Its minimum operating supply voltage of -4.94/4.5 V, while its maximum is -5.46/5.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

