onsemiMC100EP809MNGClock Buffers and Drivers
Clock Driver 9-OUT 2-IN 1:9 32-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock Driver | |
| 1:9 | |
| 9 | |
| >750 | |
| 1@3V to 3.6V | |
| 1.11 | |
| HSTL|LVDS|LVPECL | |
| HSTL | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 0 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

