| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Multiplexer | |
| 1 x 4:1 | |
| 1 | |
| 4 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| Inverting/Non-Inverting | |
| >3000(Typ) | |
| 0.475@3V to 5.5V | |
| 0.575 | |
| Differential | |
| No | |
| Differential | |
| 50 | |
| -50 | |
| -3|3 | |
| -3.3|-5|3.3|5 | |
| -5.5|5.5 | |
| Single | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
Think of ON Semiconductor's MC100EP57MNG multiplexer in the event you need to reduce the number of electrical lines within your circuit. This multiplexer has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. It is made in a 1 x 4:1 configuration. This inverting/non-inverting device has a typical operating supply voltage of -3.3|-5|3.3|5 V. Its minimum operating supply voltage of -3|3 V, while its maximum is -5.5|5.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

