| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Logic Family | ECL |
| Logic Function | Multiplexer |
| Configuration | 2 x 2:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 4 |
| Number of Input Enables per Element | 0 |
| Number of Selection Inputs per Element | 3 |
| Number of Outputs per Chip | 2 |
| Number of Output Enables per Element | 0 |
| Polarity | Inverting/Non-Inverting |
| Maximum Frequency (MHz) | >3000(Typ) |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 0.47@3V to 5.5V |
| Absolute Propagation Delay Time (ns) | 0.5 |
| Process Technology | 0.8um to 3um |
| Input Signal Type | Differential |
| Parity Invert Input | No |
| Output Signal Type | Differential |
| Maximum Low Level Output Current (mA) | 50 |
| Maximum High Level Output Current (mA) | -50 |
| Minimum Operating Supply Voltage (V) | -3|3 |
| Typical Operating Supply Voltage (V) | -3.3|-5|3.3|5 |
| Maximum Operating Supply Voltage (V) | -5.5|5.5 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 7.6(Max) |
| Package Length | 12.95(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| Pin Count | 20 |
| Lead Shape | Gull-wing |