onsemiMC100EP31DTGFlip Flops
Flip Flop D-Master-Slave Type Pos-Edge 1-Element 8-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
ECL | |
D-Master-Slave Type | |
1 | |
1 | |
1 | |
1 | |
No | |
Set/Reset | |
Inverting/Non-Inverting | |
Positive-Edge | |
0.41@3V to 5.5V | |
0.5 | |
0.8um to 3um | |
Single-Ended | |
-3|3 | |
-3.3|-5|3.3|5 | |
5.5|-5.5 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
Store state information by enabling this MC100EP31DTG flip flop device from ON Semiconductor. It has a differential output signal. This flip flop has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This inverting/non-inverting device has a typical operating supply voltage of -3.3|-5|3.3|5 V. Its minimum operating supply voltage of -3|3 V, while its maximum is -5.5|5.5 V. It has 1 channels per chip.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.