onsemiMC100EP195FAGDelay Lines
Active Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Active Programmable Delay Line | |
| 1 | |
| 0.01 | |
| 12.2 | |
| 10 to 20 | |
| 2.2 | |
| -3|3 | |
| -3.6|3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 32 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

