| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Logic Family | ECL |
| Logic Function | AND/NAND |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 4-IN |
| Number of Output Enables per Element | 0 |
| Number of Selection Inputs per Element | 0 |
| Number of Element Outputs | 2 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 0.35@3V to 5.5V |
| Absolute Propagation Delay Time (ns) | 0.375 |
| Process Technology | 0.8um to 3um |
| Maximum Low Level Output Current (mA) | 50 |
| Maximum High Level Output Current (mA) | -50 |
| Minimum Operating Supply Voltage (V) | -3|3 |
| Typical Operating Supply Voltage (V) | -3.3|-5|3.3|5 |
| Maximum Operating Supply Voltage (V) | -5.5|5.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| Pin Count | 32 |
| Lead Shape | Gull-wing |