onsemiMC100ELT20DLevel Translators
Translator TTL to PECL 1-CH Unidirectional 8-Pin SOIC N Tube
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| TTL to PECL | |
| Unidirectional | |
| 1 | |
| 100(Min) | |
| 1.25@4.75V to 5.25V | |
| 1.35 | |
| 50 | |
| -50 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

